- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-2103172-7
1-2103172-7
TE Connectivity / AMP Brand
Plug Assembly, Shunt, MSD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Plug Assembly, Shunt, MSD
Search Keywords: 121031727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2103172-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:450 VDC
-
Maximum Current Rating:350/Contact A
-
Operating Temperature:-40 to 65 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$86.51
5
$85.66
10
$72.28
25
$67.42
50
$64.21
100
$61.15
250 +
$61.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT