- Home ›
- All Products›
- 1-2103124-7
1-2103124-7
TE Connectivity / AMP Brand
HEADER ASSY, AG SHIELD, KEY G, HVA280-2P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSY, AG SHIELD, KEY G, HVA280-2P
Search Keywords: 121031247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2103124-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.409 in, 10.4 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Voltage Rating (Max):600 VDC
-
Circuit Application:Signal
-
Number of Positions:4
-
Mating Alignment:With
-
Mating Tab Width:.11 in, 2.8 mm
-
PCB Mount Alignment:Without
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Device
-
Packaging Quantity:1
-
Sealable:Yes
-
Mating Retention Type:Locking Interface
-
Primary Product Color:Orange
-
Contact Type:Tab
-
Number of Signal Positions:2
-
Packaging Type:Package
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector Length:1.78 in, 45.4 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C
-
Header Type:Fully Shrouded
-
Number of Rows:1 , 2
-
Mating Tab Thickness:.031 in, .8 mm
-
Connector Width:1.59 in, 40.6 mm
-
Mating Retention:With
-
Shielded:Yes
-
Mounting Holes:With
-
Panel Mount Feature:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$10.85
25
$9.83
50
$9.39
100
$9.12
250
$8.62
500
$8.39
1,000 +
$8.28
Click for Quote
Log in
to unlock special pricing