Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2103124-1

HEADER ASSY, Ag SHIELD, KEY A, HVA280-2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
HEADER ASSY, Ag SHIELD, KEY A, HVA280-2P
Search Keywords: 121031241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2103124-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 2
Operating Temperature: -40 to 140 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2103124-1 RoHS compliant?
Yes, 1-2103124-1 is RoHS compliant.
What is the lead time for 1-2103124-1?
The standard lead time for 1-2103124-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.56
25
$12.83
50
$12.24
100
$11.59
250
$11.08
500
$10.83
1,000 +
$10.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!