- Home ›
- All Products›
- 1-2102061-8
1-2102061-8
TE Connectivity / AMP Brand
MEZALOK, SOCKET, 114P, 17MM, LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MEZALOK, SOCKET, 114P, 17MM, LF
Search Keywords: 121020618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2102061-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100 -
Number of Power Positions:0
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Stackable:Yes
-
Number of Loaded Positions:114
-
Number of Positions:114
-
Mating Tab Thickness:.018 in, .46 mm
-
Operating Voltage:250 VAC
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Keying & Polarized Position Locations:None
-
Stack Height:.669 in, 17 mm
-
Housing Material:LCP
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
Board-to-Board Configuration:Parallel
-
Centerline (Pitch):.05 in, 1.27 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Beryllium Copper
-
Contact Layout:Matrix
-
Number of Rows:6
-
Mating Tab Width:.017 in, .43 mm
-
Packaging Type:Tape & Reel
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Applied Pressure:Low
-
PCB Mount Retention:Without
-
Sealable:No
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Socket
-
Number of Signal Positions:114
-
Connector System:Board-to-Board
-
Number of Columns:19
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Board Mount
-
Connector Contact Load Condition:Fully Loaded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Primary Product Color:Beige
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$140.42
50
$74.34
75
$52.31
100 +
$51.27
Click for Quote
Log in
to unlock special pricing