- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 120993-1
120993-1
TE Connectivity / AMP Brand
Conn Backplane M 30 POS 2.5mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Backplane M 30 POS 2.5mm Press Fit ST Thru-Hole
Search Keywords: 1209931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120993-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:Backplane
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:30
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
128
$21.82
255
$11.60
383
$8.15
510 +
$7.99
Click for Quote
Log in
to unlock special pricing