- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 120992-6
120992-6
TE Connectivity / AMP Brand
UPM EXPANDED RCPT ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
UPM EXPANDED RCPT ASSEMBLY
Search Keywords: 1209926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120992-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Universal Power Module
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:9
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
You may purchase all in-stock quantity of 21
Stock lot only:
21
MOQ for In Stock Qty:
735
MOQ for out of Stock Qty:
735
Order Increment:
21
21 Weeks
can ship
10/27/26