- Home ›
- All Products›
- 1-2098380-0
1-2098380-0
TE Connectivity / AMP Brand
20 POS HYBRID UNSEALED CAP KY-A STD CLIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
20 POS HYBRID UNSEALED CAP KY-A STD CLIP
Search Keywords: 120983800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2098380-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Connector Shape:Rectangular
-
Row-to-Row Spacing:.236 in, 6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Product Width:1.85 in, 47 mm
-
Number of Rows:2
-
Operating Voltage:24 VDC
-
Connector Height:.859 in, 21.83 mm
-
Number of Positions:20
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Nominal Voltage Architecture:12 V, 24 V
-
Circuit Application:Signal
-
Product Length:1.575 in, 40 mm
-
Serviceable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Cable Exit Angle:180°
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.139 in, 3.52 mm
-
Degree of Protection:IP2B
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Size:1.5mm , 2.8mm
-
Primary Product Color:Yellow
-
Contact Type:Tab
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Terminal Position Assurance:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,240
Can Ship immediately
Minimum Order Quantity:
95
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
95
$0.72
1,000
$0.69
2,000
$0.65
6,000
$0.63
16,000 +
$0.62
Click for Quote
Log in
to unlock special pricing