- Home ›
- All Products›
- 120974-1
120974-1
TE Connectivity / AMP Brand
UPM HEADER ASSY, LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UPM HEADER ASSY, LF
Product Highlights:
- Plug
- Number of Positions = 3
- PCB Mount Angle = Right Angle
- Not Keyed
- Tin Solder Tail Contact Plating
Search Keywords: 1209741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120974-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Rectangular Power Connector Type:Header
-
Number of Positions:2
-
Sealable:No
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Base Material:Phosphor Bronze
-
Connector & Housing Type:Plug
-
Number of Power Positions:2
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Rows:1
-
Housing Color:Gray
-
Contact Current Rating (Max):10 A
-
Contact Retention Within Housing:With
-
Circuit Application:Power
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Right Angle
-
Packaging Method:Box
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Housing Material:Polyester GF
-
Contact Type:Blade
-
Number of Signal Positions:0
-
Header Type:Fully Shrouded
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.118 in, 3 mm
-
Contact Mating Area Plating Material Thickness:19.68 – 49.21 µin, .5 – 1.25 µm
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
240
$14.18
480
$7.50
720
$5.28
960 +
$5.18
Click for Quote
Log in
to unlock special pricing