- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 120959-1
120959-1
TE Connectivity / AMP Brand
Assembly Right Angle Header W/ Retention Pegs
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Assembly Right Angle Header W/ Retention Pegs
Search Keywords: 1209591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120959-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Backplane Power3410
-
Gender:HDR3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:3 mm
-
Number of Contacts:9
-
Termination Method:Solder3409
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
380
Order Increment:
19
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
380
$32.78
760
$16.74
1,140
$11.40
1,520 +
$11.17
Click for Quote
Log in
to unlock special pricing