- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 120958-2
TE Connectivity / AMP Brand
120958-2
UPM EXPANDED PIN ASSEMBLY
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
UPM EXPANDED PIN ASSEMBLY
Product Highlights:
- Plug
- Number of Positions = 8
- PCB Mount Angle = Right Angle
- Not Keyed
- Tin Solder Tail Contact Plating
Search Keywords: 1209582
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 120958-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
| Type: | Daughter Card |
| Gender: | HDR |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 8 |
| Termination Method: | PRESS FIT |
Tools/3D Models
+
Frequently Asked Questions
Is 120958-2 RoHS compliant?
Yes, 120958-2 is RoHS compliant.
What is the lead time for 120958-2?
The standard lead time for 120958-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
7 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
210
$40.63
420
$21.44
630
$14.75
840 +
$14.45
Click for Quote
Log in
to unlock special pricing
Accessories