- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 120957-2
TE Connectivity / AMP Brand
120957-2
UPM EXPANDED PIN ASSEMBLY
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug
- Number of Positions = 7
- PCB Mount Angle = Right Angle
- Not Keyed
- Tin Solder Tail Contact Plating
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120957-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
23 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:7
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-20 to 105 °C