Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

120957-1

UPM EXPANDED PIN ASSEMBLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
UPM EXPANDED PIN ASSEMBLY
Product Highlights:
  • Plug
  • Number of Positions = 7
  • PCB Mount Angle = Right Angle
  • Not Keyed
  • Tin Solder Tail Contact Plating
Search Keywords: 1209571
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    120957-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    23
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Number of Contacts:
    7
  • Termination Method:
    PRESS FIT
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 120957-1 RoHS compliant?
Yes, 120957-1 is RoHS compliant.
What is the lead time for 120957-1?
The standard lead time for 120957-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately Buy all 11 in-stock or the regular minimum order quantity of 23
Stock lot only:
11
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
230
Order Increment:
23
7 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$34.65
23
$31.50
46
$31.42
115
$31.34
230
$31.26
460
$16.50
690
$11.35
920 +
$11.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!