- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 120956-1
120956-1
TE Connectivity / AMP Brand
UPM EXPANDED PIN ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UPM EXPANDED PIN ASSEMBLY
Search Keywords: 1209561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120956-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:PRESS FIT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
270
$28.27
540
$14.92
810
$10.26
1,080 +
$10.06
Click for Quote
Log in
to unlock special pricing
Accessories