Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

120955-1

TE UPM R/A Header 5P HC Power, LLLLL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
TE UPM R/A Header 5P HC Power, LLLLL
Product Highlights:
  • Plug
  • Number of Positions = 5
  • PCB Mount Angle = Right Angle
  • Not Keyed
  • Tin Solder Tail Contact Plating
Search Keywords: 1209551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 120955-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 31
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Number of Contacts: 5
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 120955-1 RoHS compliant?
Yes, 120955-1 is RoHS compliant.
What is the lead time for 120955-1?
The standard lead time for 120955-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.58
31
$8.26
62
$8.14
124
$8.02
279
$7.88
527
$7.77
1,023 +
$7.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!