- Home ›
- All Products›
- 120954-6
120954-6
TE Connectivity / AMP Brand
UPM EXPANDED PIN ASSEMBLY S,S,
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UPM EXPANDED PIN ASSEMBLY S,S,
Search Keywords: 1209546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120954-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Right Angle
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Packaging Method:Box
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Blade
-
Connector Mounting Type:Board Mount
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Color:Gray
-
Sealable:No
-
Rectangular Power Connector Type:Header
-
Number of Power Positions:4
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):16 A
-
Housing Material:Polyester GF
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:4
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector System:Board-to-Board
-
Number of Signal Positions:0
-
Circuit Application:Power
-
Header Type:Fully Shrouded
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material Thickness:19.68 – 49.21 µin, .5 – 1.25 µm
-
Operating Voltage:250 VAC, 250 VDC
-
Centerline (Pitch):.118 in, 3 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Plating Material:Gold
-
Approved Standards:UL E28476
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
380
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
380
$19.79
760
$10.45
1,140
$7.18
1,520 +
$7.04
Click for Quote
Log in
to unlock special pricing