- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 120954-5
120954-5
TE Connectivity / AMP Brand
UPM EXPANDED PIN ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UPM EXPANDED PIN ASSEMBLY
Search Keywords: 1209545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120954-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,420
Can Ship immediately
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
38
Order Increment:
38
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
38
$22.97
100
$22.92
250
$22.86
380
$22.80
760
$12.04
1,140
$8.27
1,520 +
$8.11
Click for Quote
Log in
to unlock special pricing