- Home ›
- All Products›
- 120954-2
TE Connectivity / AMP Brand
120954-2
TE UPM R/A Header 4P HC Power, LMSS
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
TE UPM R/A Header 4P HC Power, LMSS
Search Keywords: 1209542
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 120954-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
38 |
| Housing Material: | Polyester GF |
| Number of Power Positions: | 4 |
| Contact Type: | Blade |
| Housing Color: | Gray |
| Number of Rows: | 1 |
| Packaging Method: | Box |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector & Housing Type: | Plug |
| Circuit Application: | Power |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Number of Signal Positions: | 0 |
| Contact Retention Within Housing: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Rectangular Power Connector Type: | Header |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Orientation: | Right Angle |
| Contact Current Rating (Max): | 16 A |
| Connector System: | Board-to-Board |
| Sealable: | No |
| Connector Mounting Type: | Board Mount |
| Number of Positions: | 4 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Base Material: | Copper Alloy |
| Header Type: | Fully Shrouded |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Operating Voltage: | 250 VAC, 250 VDC |
| Contact Mating Area Plating Material Thickness: | 19.68 – 49.21 µin, .5 – 1.25 µm |
| Centerline (Pitch): | .118 in, 3 mm |
| Approved Standards: | UL E28476 |
| Contact Underplating Material: | Nickel |
| Contact Mating Area Plating Material: | Gold |
Tools/3D Models
+
Frequently Asked Questions
Is 120954-2 RoHS compliant?
Yes, 120954-2 is RoHS compliant.
What is the lead time for 120954-2?
The standard lead time for 120954-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
380
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
380
$37.05
760
$18.92
1,140
$12.88
1,520 +
$12.62
Click for Quote
Log in
to unlock special pricing