Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

120954-1

TE UPM R/A Header 4P HC Power, LLLL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
TE UPM R/A Header 4P HC Power, LLLL
Product Highlights:
  • Connector
  • Connector Type = Plug
  • 4 Positions
  • PCB Mount Angle = Right Angle
  • Not Keyed
Search Keywords: 1209541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 120954-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 120954-1 RoHS compliant?
Yes, 120954-1 is RoHS compliant.
What is the lead time for 120954-1?
The standard lead time for 120954-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
380
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.84
100
$10.19
250
$9.76
380
$9.24
760
$8.81
1,140
$8.59
1,520 +
$8.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!