- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 120953-5
TE Connectivity / AMP Brand
120953-5
UPM EXPANDED RCPT ASSEMBLY
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Number of Positions = 8
- PCB Mount Angle = Vertical
- Not Keyed
- Tin Solder Tail Contact Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 120953-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
23 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | RCP |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |