Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

120953-4

UPM EXPANDED RCPT ASSEMBLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
UPM EXPANDED RCPT ASSEMBLY
Product Highlights:
  • Receptacle
  • Number of Positions = 7
  • PCB Mount Angle = Vertical
  • Not Keyed
  • Tin Solder Tail Contact Plating
Search Keywords: 1209534
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 120953-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Type: Backplane Power
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 7
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 120953-4 RoHS compliant?
Yes, 120953-4 is RoHS compliant.
What is the lead time for 120953-4?
The standard lead time for 120953-4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 464
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$5.80
54
$5.68
108
$5.56
270
$5.41
513
$5.30
1,026 +
$5.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!