- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 120953-3
120953-3
TE Connectivity / AMP Brand
UPM EXPANDED RCPT ASSEMBLY
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
UPM EXPANDED RCPT ASSEMBLY
Product Highlights:
- Receptacle
- Number of Positions = 6
- PCB Mount Angle = Vertical
- Not Keyed
- Tin Solder Tail Contact Plating
Search Keywords: 1209533
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:120953-3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
31 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:6
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
272
7 Weeks
可以发货
7/10/26