Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

120953-1

TE UPM Ver Receptacle 4P HC Power

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
TE UPM Ver Receptacle 4P HC Power
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • 4 Positions
  • PCB Mount Angle = Vertical
  • Not Keyed
Search Keywords: 1209531
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 120953-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 46
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 120953-1 RoHS compliant?
Yes, 120953-1 is RoHS compliant.
What is the lead time for 120953-1?
The standard lead time for 120953-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,950
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
403
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.10
100
$4.90
250
$4.78
403
$4.57
805
$4.37
1,208
$4.26
1,610 +
$4.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!