- Home ›
- All Products›
- 120943-7
120943-7
TE Connectivity / AMP Brand
ASSEMBLY, R/A UPM RECPT, 9 POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, R/A UPM RECPT, 9 POS
Search Keywords: 1209437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120943-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Number of Signal Positions:0
-
PCB Mount Orientation:Right Angle
-
Rectangular Power Connector Type:Connector Assembly
-
Circuit Application:Power
-
Number of Positions:9
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Retention Within Housing:With
-
Connector System:Board-to-Board
-
Housing Material:Polyester GF
-
Number of Power Positions:9
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Method:Box
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):16 A
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Color:Gray
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Receptacle
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material Thickness:19.68 – 49.21 µin, .5 – 1.25 µm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.118 in, 3 mm
-
Contact Mating Area Plating Material:Gold
-
Approved Standards:UL E28476
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
Order Increment:
17
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,275
$23.36
2,550
$11.93
3,825
$8.12
5,100 +
$7.96
Click for Quote
Log in
to unlock special pricing