- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 120943-6
120943-6
TE Connectivity / AMP Brand
ASSEMBLY, R/A UPM RECPT, 8 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, R/A UPM RECPT, 8 POS
Search Keywords: 1209436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120943-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:8
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
285
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$14.17
50
$12.32
100
$11.47
285
$10.59
570
$10.35
855
$10.30
1,140 +
$10.24
Click for Quote
Log in
to unlock special pricing