- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 120943-3
TE Connectivity / AMP Brand
120943-3
ASSEMBLY, R/A UPM RECPT, 5 POS
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
ASSEMBLY, R/A UPM RECPT, 5 POS
Search Keywords: 1209433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120943-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:5
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 120943-3 RoHS compliant?
Yes, 120943-3 is RoHS compliant.
What is the lead time for 120943-3?
The standard lead time for 120943-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
349
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
349
$20.29
698
$10.71
1,047
$7.37
1,395 +
$7.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT