- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 120943-1
120943-1
TE Connectivity / AMP Brand
UPM R/A REC HC 3P Power Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UPM R/A REC HC 3P Power Connector
Search Keywords: 1209431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120943-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
425
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$7.036
100
$5.454
250
$5.239
375
$5.213
750
$5.107
1,125
$4.982
1,500 +
$4.957
Click for Quote
Log in
to unlock special pricing