- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-208979-4
1-208979-4
TE Connectivity / AMP Brand
The 1-208979-4 is a panel-mount, 2-plus-ground convenience outlet that terminates 18-16 AWG solid copper wire using insulation ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1-208979-4 is a panel-mount, 2-plus-ground convenience outlet that terminates 18-16 AWG solid copper wire using insulation displacement terminals.
Product Highlights:
- Panel Mount Housing Configuration
- Color = White
- Amperes = 15.0 Amps.
- Wire Size = 2-3² [14-12] mm² [AWG]
- Thermoplastic Housing Material
Search Keywords: 12089794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-208979-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
180
$2.25
360
$1.70
540
$1.58
720 +
$1.55
Click for Quote
Log in
to unlock special pricing