- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-208979-2
TE Connectivity / AMP Brand
1-208979-2
CONV OUTLET ASSEMBLY (ORANGE)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-208979-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | RCP |
| Number of Contacts: | 3 |
| Maximum Current Rating: | 15/Contact A |