- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-208979-1
1-208979-1
TE Connectivity / AMP Brand
CONV OUTLET ASSEMBLY (GRAY)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONV OUTLET ASSEMBLY (GRAY)
Product Highlights:
- Panel Mount Housing Configuration
- Color = Gray
- Amperes = 15.0 Amps.
- Wire Size = 2-3² [14-12] mm² [AWG]
- Thermoplastic Housing Material
Search Keywords: 12089791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-208979-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,207
Ships today, if you order in
Minimum Order Quantity:
10
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$2.54
100
$2.09
250
$2.01
500
$1.95
1,000
$1.85
2,500
$1.81
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing