- Home ›
- All Products›
- 1-208778-2
1-208778-2
TE Connectivity / AMP Brand
AMPLIMITE,SKT CONT,SZ 20
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,SKT CONT,SZ 20
Product Highlights:
- Contact
- Product Series = 109
- Terminate To Printed Circuit Board
- Socket
- Termination (Solder) Post Length = 6.10 mm
Search Keywords: 12087782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-208778-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Package
-
Socket Hood Material:Stainless Steel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Contact Base Material:Copper Alloy
-
Socket Hood Finish:Passivated
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):5 A
-
Packaging Quantity:1000
-
Contact Underplating Material:Copper
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Post & Tail Length:6.1 in, .24 mm
-
Terminal Configuration:Long
-
Round Termination Post & Tail Diameter:.46 in, .02 mm
-
Contact Mating Area Plating Material Thickness:50 µin
-
Contact Size:Size 20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
12,000
$5.05
24,000
$2.58
36,000
$1.75
48,000 +
$1.72
Click for Quote
Log in
to unlock special pricing