- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-208778-0
1-208778-0
TE Connectivity / AMP Brand
AMPLIMITE,SKT CONT,SZ 20
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,SKT CONT,SZ 20
Product Highlights:
- Contact
- Product Series = 109
- Terminate To Printed Circuit Board
- Socket
- Termination (Solder) Post Length = 8.26 mm
Search Keywords: 12087780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-208778-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,159
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$3.87
50
$3.62
100
$3.54
250
$3.45
500
$3.37
1,000 +
$3.30
Click for Quote
Log in
to unlock special pricing