- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-2081205-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-2081205-1
SMA-JS-1D-S
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SMA-JS-1D-S
Search Keywords: 120812051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2081205-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:36.5 x 7.9 mm
Product Guides
+
Frequently Asked Questions
Is 1-2081205-1 discontinued?
Yes, 1-2081205-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-2081205-1?
The recommended replacement for 1-2081205-1 is 1051869-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-2081205-1 RoHS compliant?
Yes, 1-2081205-1 is RoHS compliant.
What is the lead time for 1-2081205-1?
The standard lead time for 1-2081205-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.