- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 120788-1
120788-1
TE Connectivity / AMP Brand
Z-PACK HS3 Connectors and Accessories
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Z-PACK HS3 Connectors and Accessories
Product Highlights:
- 25.4 mm Card Slot Pitch
- Receptacle Assembly
- PCB Mount Angle = Right Angle
- Rows Per Connector = 6
- Columns per Connector = 5
Search Keywords: 1207881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120788-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:30
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.