- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 120787-1
120787-1
TE Connectivity / AMP Brand
Conn Hard Metric RCP 30 POS 2.5mm Press Fit RA Thru-Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric RCP 30 POS 2.5mm Press Fit RA Thru-Hole
Product Highlights:
- Receptacle Assembly
- PCB Mount Angle = Right Angle
- Module Type = Center
- Number of Rows = 6
- Number of Positions = 30
Search Keywords: 1207871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120787-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:30
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.