- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 120786-1
120786-1
TE Connectivity / AMP Brand
Conn Hard Metric RCP 60 POS 2.5mm Press Fit RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric RCP 60 POS 2.5mm Press Fit RA Thru-Hole
Product Highlights:
- Receptacle Assembly
- PCB Mount Angle = Right Angle
- Module Type = Center
- Number of Rows = 6
- 60 Positions
Search Keywords: 1207861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120786-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:60
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,755
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$44.93
500
$28.10
1,000
$27.82
1,575
$27.54
3,150
$27.27
4,725
$27.00
6,300 +
$26.73
Click for Quote
Log in
to unlock special pricing
Accessories