- Home ›
- All Products›
- 1-207683-3
1-207683-3
TE Connectivity / AMP Brand
AMPLIMITE,PIN CONT,SZ 22
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AMPLIMITE,PIN CONT,SZ 22
Search Keywords: 12076833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-207683-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Mating Area Plating Material:Gold
-
Socket Hood Material:Copper Alloy
-
Contact Underplating Material:Copper
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:1000
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Circuit Application:Signal
-
Contact Base Material:Leaded Nickel Copper
-
Socket Hood Plating Material:Gold
-
Packaging Method:Package
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Round Termination Post & Tail Diameter:.46 in, .02 mm
-
Terminal Configuration:Long
-
Contact Size:Size 22
-
Termination Post & Tail Length:6.99 in, .28 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
13 Weeks
can ship
8/31/26