Available Replacements
Non-RoHS Equivalent
207532-3 207532-3 TE Connectivity / AMP Brand
207532-3

TE Connectivity / AMP Brand

In Stock: 262

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-207532-0

SKT HDR ASSY,24P,MMATE LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SKT HDR ASSY,24P,MMATE LF
Product Highlights:
  • Connector
  • Connector Type = Header
  • Square Grid Connector Configuration
  • 24 Positions
  • Socket
Search Keywords: 12075320
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-207532-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Number of Contacts:
    24
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-207532-0 RoHS compliant?
Yes, 1-207532-0 is RoHS compliant.
What is the lead time for 1-207532-0?
The standard lead time for 1-207532-0 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
64
27 Weeks can ship 4/2/27
Backorder
Price (USD)
Qty
Unit Price
64
$74.10
128
$39.11
192
$26.90
256 +
$26.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!