- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-207526-0
1-207526-0
TE Connectivity / AMP Brand
SKT HDR ASSY,9P,MMATE LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SKT HDR ASSY,9P,MMATE LF
Product Highlights:
- Header
- Square Grid Connector Configuration
- Number of Positions = 9
- Socket
- Without Coaxial Socket
Search Keywords: 12075260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-207526-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:9
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
180
$34.93
360
$18.43
540
$12.68
720 +
$12.42
Click for Quote
Log in
to unlock special pricing