- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-207524-0
TE Connectivity / AMP Brand
1-207524-0
SKT HDR ASSY,6P,MMATE LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Type of Connector = Header
- Square Grid Connector Configuration
- 6 Positions
- Socket
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-207524-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C