Available Replacements
RoHS olmayan eşdeğer
207444-2 207444-2 TE Connectivity / AMP Brand
207444-2

TE Connectivity / AMP Brand

In Stock: 62

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-207444-0

METRIMATE PIN HEADER ASSY,18P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/01/2027
TRAY Packaging
Certificate of Compliance
Description +
METRIMATE PIN HEADER ASSY,18P
Product Highlights:
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 18
  • Pin
  • Without Coaxial Socket
Search Keywords: 12074440
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-207444-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Wire to Board
Body Orientation: Straight
Gender: Pin
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 18
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-207444-0 discontinued?
Yes, 1-207444-0 from Te Connectivity / Amp Brand is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-207444-0 RoHS compliant?
Yes, 1-207444-0 is RoHS compliant.
What is the lead time for 1-207444-0?
The standard lead time for 1-207444-0 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
33 Weeks can ship 7/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.816
5
$12.560
10
$12.260
40
$12.080
80
$11.820
120
$11.580
280
$11.430
520 +
$11.360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!