- Home ›
- All Products›
- 1-207369-3
1-207369-3
TE Connectivity / AMP Brand
CPC RECEPT ASSY SZ 17-28 LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CPC RECEPT ASSY SZ 17-28 LF
Search Keywords: 12073693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-207369-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Panel Mount Feature Type:Flange with Mounting Holes
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Packaging Method:Tray
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Power Positions:0
-
Number of Signal Positions:28
-
Connector Product Type:Connector Assembly
-
Mating Retention:With
-
Circular Connector Shell Size:17
-
Mating Alignment:With
-
Mating Retention Type:Threaded Coupling
-
Housing Material:PA 6.6
-
Circuit Application:Signal
-
Fluid Resistance:None
-
Panel Mount Feature:With
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Black
-
Connector Mounting Type:Panel Mount
-
Shielded:No
-
Number of Positions:28
-
Circular Connector Shell Type:All Plastic
-
Packaging Quantity:24
-
Reverse Gender:No
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Board , Wire-to-Panel
-
Assembly Length:1.152 in, 29.26 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
48
$71.95
96
$38.09
144
$26.81
192 +
$26.27
Click for Quote
Log in
to unlock special pricing