- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1-207369-1
TE Connectivity / AMP Brand
1-207369-1
Circular Connector - Receptacle, Male Pins - 28 Position - 17-28 Shell Size - Insert - 7.5A 250V - Solder Termination - Panel ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Number of Positions = 28
- Receptacle
- Pin
- Preloaded
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-207369-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |