- Home ›
- All Products›
- 1-2071568-1
1-2071568-1
TE Connectivity / AMP Brand
ECP250BHAADA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ECP250BHAADA
Search Keywords: 120715681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2071568-1
-
Alias/AKA:ECP250BHAADA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Coil Termination:Wire
-
Mounting Type:Screw Mount
-
Contact Arrangement:1 Form x (NO - DM)
-
Contact Base Material:Copper
-
Coil Voltage Rating:12 VDC
-
Packaging Method:Box & Carton
-
Arc Cover:Without
-
Auxiliary Switch Contact Arrangement:1 Form A, SPST-NO
-
Coil Voltage (Max):12 VDC
-
Contact Switching Voltage (Max):1500 VDC
-
Wire Size:20 AWG
-
Agency Approval:UL Recognized
-
UL Flammability Rating:UL 94V-0
-
Auxiliary Contact Terminals:Wire - Connector
-
Contactor Type:Hermatically Sealed
-
Mounting Plate:With
-
Actuating System:DC
-
Molded:No
-
Pole Configuration:1
-
Contact Current Rating:250 A
-
Terminal Configuration:Screw Terminal
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
36
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$220.08
3
$217.09
9
$215.66
18
$212.92
27 +
$211.60
Click for Quote
Log in
to unlock special pricing