- Home ›
- All Products›
- 1-2071410-1
1-2071410-1
TE Connectivity / AMP Brand
IHV200A1ANA
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
IHV200A1ANA
Search Keywords: 120714101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2071410-1
-
Alias/AKA:IHV200A1ANA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Current Rating:200 A
-
Contact Arrangement:1 Form A (NO)
-
Packaging Method:Box
-
Arc Cover:With
-
Contact Base Material:Copper
-
Auxiliary Switch Contact Arrangement:Without
-
Contact Switching Voltage (Max):900 VDC
-
Coil Termination:Wire Connector
-
Mounting Plate:With
-
Terminal Configuration:Screw Terminal
-
Mounting Type:Screw
-
Coil Voltage (Max):36 VDC
-
Agency Approval:UL Recognized
-
Pole Configuration:1+2
-
Contactor Type:High Power
-
Molded:Yes
-
Actuating System:DC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$290.34
10
$178.67
15
$141.45
20 +
$138.62
Click for Quote
Log in
to unlock special pricing