- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-207120-1
1-207120-1
TE Connectivity / AMP Brand
METRIMATE PIN HDR ASY,12P LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
METRIMATE PIN HDR ASY,12P LF
Product Highlights:
- Header
- Square Grid Connector Configuration
- Number of Positions = 12
- Pin
- Without Coaxial Socket
Search Keywords: 12071201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-207120-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
140
$36.97
280
$19.51
420
$13.42
560 +
$13.15
Click for Quote
Log in
to unlock special pricing