help desk software
Image is representational - see mfr. specs

A 10-position, double-row, free-hanging tab housing from the Dynamic D-1100D series with a 2mm pitch.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
A 10-position, double-row, free-hanging tab housing from the Dynamic D-1100D series with a 2mm pitch.
Search Keywords: 120696815
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2069681-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Rows:
    2
  • Connector System:
    Wire-to-Wire
  • Number of Positions:
    10
  • Mating Retention:
    With
  • Termination Method to Wire & Cable:
    Crimp
  • Sealable:
    No
  • Connector & Housing Type:
    Housing for Male Terminals
  • Connector Mounting Type:
    Panel Mount
  • Circuit Application:
    Signal
  • Connector Product Type:
    Housing
  • Centerline (Pitch):
    .079 in, 2 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Row-to-Row Spacing:
    .138 in, 3.3 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
300
Order Increment:
100
15 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.395
300
$1.175
600
$1.108
900
$1.078
1,200 +
$0.969
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments