- Home ›
- All Products›
- 1-2069480-0
1-2069480-0
TE Connectivity / AMP Brand
EMBOSS ASSY .6FH REC 4H W/G-CNT,CAP 140P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
EMBOSS ASSY .6FH REC 4H W/G-CNT,CAP 140P
Search Keywords: 120694800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2069480-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
900 -
Connector Mounting Type:Board Mount
-
Rectangular Termination Post & Tail Width:.035 in, .9 mm
-
PCB Thickness (Recommended):.2 in
-
Connector System:Board-to-Board
-
Dielectric Withstanding Voltage (Max):200 VAC
-
PCB Mount Retention Type:Solder Peg
-
Housing Material:High Temperature Thermoplastic
-
PCB Mount Alignment Type:Locating Posts
-
Circuit Application:Signal
-
Contact Mating Area Length:1 mm, 1.3 mm
-
PCB Mount Retention:With
-
Contact Current Rating (Max):.5 A
-
Stackable:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Type:Socket
-
Centerline (Pitch):.024 in, .6 mm
-
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Stack Height:.157 in, 4 mm
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment Type:Polarization
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Board-to-Board Configuration:Parallel
-
Insulation Resistance:2 MΩ
-
Rectangular Termination Post & Tail Thickness:.006 in, .15 mm
-
Number of Positions:140
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Assembly Process Feature:None
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material Thickness:7.874 µin, .2 µm
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:50 VAC
-
Connector Height:.128 in, 3.25 mm
-
Packaging Type:Tape
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
450
$41.07
900
$20.98
1,350
$14.28
1,800 +
$13.99
Click for Quote
Log in
to unlock special pricing