- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2069332-1
1-2069332-1
TE Connectivity / AMP Brand
DYNAMIC 5300 REC HSG 4P XX NAT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DYNAMIC 5300 REC HSG 4P XX NAT
Search Keywords: 120693321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2069332-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Width:1.114 in, 28.32 mm
-
Packaging Quantity:75
-
Packaging Method:Bag
-
Comment:Reverse Mount
-
VDE Tested:No
-
Multiple Contact Types:Without
-
Housing Material:Polyester GF
-
Panel Mount:Yes
-
Contact Type:Socket
-
UL File Number:E28476
-
Circuit Application:Power
-
Row-to-Row Spacing:.399 in, 10.16 mm
-
Length:1.85 in, 47 mm
-
Connector & Housing Type:Receptacle
-
Halogen Free:Yes
-
Preloaded:No
-
UL Rating:Recognized
-
Series Number:5000
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Positions:4
-
CSA File Number:LR7189
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Product Type:Connector
-
Connector System:Wire-to-Panel
-
Contact Layout:Matrix
-
Number of Cavities:4
-
Shunts/Shorting Bars:Without
-
Connector Mounting Type:Panel Mount
-
Operating Voltage:630 VAC
-
CSA Certified:Yes
-
Connector Type:Housing
-
Centerline (Pitch):.399 in, 10.16 mm
-
Height:1.85 in, 47 mm
-
Panel Mount Feature:With
-
Number of Rows:2
-
For Use With:Plug Housing
-
CSA Rating:Certified
-
Housing Color:Black
-
Panel Mount Feature Type:Screw Mount
-
Agency/Standard:CSA , UL
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.83
25
$10.32
50
$9.86
100
$9.81
250
$9.63
500
$9.44
1,000 +
$9.40
Click for Quote
Log in
to unlock special pricing