- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2069029-3
TE Connectivity / AMP Brand
1-2069029-3
DYNAMIC 1500T REC HSG 9P X BLACK
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2069029-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Multiple Contact Types: | Without |
| Packaging Quantity: | 400 |
| Connector System: | Wire-to-Board , Wire-to-Panel , Wire-to-Wire |
| Length: | .405 in, 10.3 mm |
| Width: | .635 in, 16.15 mm |
| Sealable: | No |
| Operating Voltage: | 250 VAC |
| Shunts/Shorting Bars: | Without |
| UL File Number: | E28476 |
| Contact Type: | Socket |
| Halogen Free: | Yes |
| Panel Mount: | No |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Height: | .444 in, 11.3 mm |
| Number of Cavities: | 9 |
| Product Type: | Connector |
| Housing Color: | Black |
| UL Rating: | Recognized |
| Panel Mount Feature: | Without |
| Connector Style: | Receptacle |
| Agency/Standard: | CSA , UL |
| Housing Material: | Polyester GF |
| CSA Rating: | Certified |
| Preloaded: | No |
| Row-to-Row Spacing: | .129 in, 3.3 mm |
| Centerline (Pitch): | .138 in, 3.5 mm |
| CSA Certified: | Yes |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Number of Rows: | 3 |
| UL Flammability Rating: | UL 94V-0 |
| Circuit Application: | Signal |
| Packaging Method: | Bag |
| Number of Positions: | 9 |
| Contact Layout: | Matrix |
| For Use With: | Tab Housing |
| Series Number: | 1000 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Type: | Housing |
| CSA File Number: | LR7189 |