- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 120677-1
120677-1
TE Connectivity / AMP Brand
Conn Backplane HDR 30 POS 2mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Backplane HDR 30 POS 2mm Press Fit ST Thru-Hole
Product Highlights:
- 17.8 mm Card Slot Pitch
- Header Assembly
- PCB Mount Angle = Vertical
- Module Type = Right
- Rows Per Connector = 6
Search Keywords: 1206771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120677-1
-
Alias/AKA:5120677-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:30
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
128
$26.38
255
$14.02
383
$9.85
510 +
$9.66
Click for Quote
Log in
to unlock special pricing
Accessories